
Highlights & Details
4-conductor through terminal block
- 281-652
- Industrial packaging, pack of 50
Technical specifications
- TERMINAL BLOCK 4 CONDUCT FRONT ENTR
- Packaging type
Package
- Product type
Continuity
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- Clamp width
6 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Factory colour
Grey
- Nominal current
26 A
- Nominal current - rounded value
26 A
- Nominal voltage
800 V
- Min. stripping length
9 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
281-652
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
281-652
- Dim
(W x H) 6 mm x 29 mm
- Width
6 mm
- Height
29 mm
- Contamination level
3
- Connector colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 536570 WAGO 281-652 Continuity 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 536570 WAGO 281-652 Continuity 6 mm Pull spring Configuration: L Grey 50 pc(s) Package
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 318.96*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























































































