• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 283-338 Light grey 50 pc(s)

Packaging type
Piece
Factory colour
Light grey
Dim
(L x W x H) 80 x 2 x 35 mm
Connector colour
Light grey
Weight
3.78 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 21 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.86 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator plate

  • 283-338
  • Industrial packaging, pack of 50

Technical specifications

  • SEPERATOR L-GREY
Packaging type

Piece

Factory colour

Light grey

Dim

(L x W x H) 80 x 2 x 35 mm

Connector colour

Light grey

Weight

3.78 g

Manufacturer part #

283-338

Industrial packaging

Yes

Content

50 pc(s)

Series

283

Width

2 mm

Height

35 mm

Length

80 mm

Series

283

Type

283-338

Documents & Downloads

Datasheet

Datasheet 536963 WAGO 283-338 Light grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 536963 WAGO 283-338 Light grey 50 pc(s)

Description

2 mm thick, section protruding by light gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)