• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 294-4423 294-4423 Mains connector flexible: - fixed: 0.5-1.5 mm² Number of pins: 3 500 pc(s) White

EAN:
Part number:
Item no:
1/2
Product type
Mains connector
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Number of pins
3
Series
294
Datasheet (PDF)
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 1.25 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply connector

  • 294-4423
  • Industrial packaging with 500 pieces

Technical specifications

  • LAK17 3P oRF sPE N' PE L'
Product type

Mains connector

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Number of pins

3

Factory colour

White

Series

294

Nominal current

24 A

Nominal current - rounded value

24 A

Content

500 pc(s)

Manufacturer part #

294-4423

18 - 14

Connection

Pull spring

Industrial packaging

Yes

Contact material

CrNi

Width

30 mm

Temperature range

RTI 125 °C

Connector clip features

Latch

Standard label

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 537477 WAGO 294-4423 294-4423 Mains connector flexible: - fixed: 0.5-1.5 mm² Number of pins: 3 500 pc(s) White

User & Safety Instructions

User & Safety Instructions 537477 WAGO 294-4423 294-4423 Mains connector flexible: - fixed: 0.5-1.5 mm² Number of pins: 3 500 pc(s) White

Description

With PE screw contact, without latch feet N'-PE-L', 3-pin, white.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)