• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 726-902 Dark grey 50 pc(s)

Packaging type
Package
Type
Blank
Factory colour
Dark grey
Dim
(W x H) 29.4 mm x 12.2 mm
Manufacturer part #
726-902
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.36 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Group marking adapter for side 2

  • 726-902
  • Industrial packaging, pack of 50

Technical specifications

  • GROUP MARK.ADAPTER F.MATR.PATCHBOURD
Packaging type

Package

Factory colour

Dark grey

Type

Blank

Dim

(W x H) 29.4 mm x 12.2 mm

Manufacturer part #

726-902

Industrial packaging

Yes

Content

50 pc(s)

Material

Plastic

Series

726

Width

29.4 mm

Height

12.2 mm

Series

726

Type

726-902

Documents & Downloads

Datasheet

Datasheet 542324 WAGO 726-902 Dark grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 542324 WAGO 726-902 Dark grey 50 pc(s)

Description

Dark gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)