• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 726-907 Dark grey 200 pc(s)

1/2
Packaging type
Package
Factory colour
Dark grey
Manufacturer part #
726-907
Industrial packaging
Yes
Content
200 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.31 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulation stop

  • 726-907
  • 200 pieces/bag

Technical specifications

  • ISO.-STOP F.RANGIERS.4-FACH 0,25-0,5
Packaging type

Package

Factory colour

Dark grey

Manufacturer part #

726-907

Industrial packaging

Yes

Content

200 pc(s)

Series

726

Series

726

Type

726-907

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

0.5 mm²

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.25 mm²

Documents & Downloads

Datasheet

Datasheet 542341 WAGO 726-907 Dark grey 200 pc(s)

User & Safety Instructions

User & Safety Instructions 542341 WAGO 726-907 Dark grey 200 pc(s)

Description

0.25 - 0.5 mm²'e + f', 4 x 3 pcs./section, dark gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)