
Highlights & Details
1-conductor feedthrough terminal strip
- Content 25 pc(s)
Technical specifications
- FEEDTHRU W/FIX FL LNGWIRE ORANGE
- Type
731-167/048-000
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5.08 mm
- No. of rows
1
- Pins per row
7
- Number of pins
7
- Series
731
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Wire wrap
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
731-167/048-000
- Industrial packaging
Yes
- Content
25 pc(s)
- Nominal voltage
320 V
- Width
50.76 mm
- Height
15.50 mm
- Length
14.30 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 542817 WAGO 731-167/048-000 Spring-loaded terminal 2.50 mm² Number of pins 7 Orange 25 pc(s)
User & Safety Instructions
User & Safety Instructions 542817 WAGO 731-167/048-000 Spring-loaded terminal 2.50 mm² Number of pins 7 Orange 25 pc(s)























