
Number (Package size 660 pc(s))
Total (€ 0.80 / piece)
€ 525.00
incl. VAT
14-day return policy included
Highlights & Details
Compact PCB terminal block
- Content 660 pc(s)
Technical specifications
- PUSHWIRE PCB TERM. 2 POLE 3.81mm PIT
- Type
735-122
- Product type
Spring-loaded terminal
- Features
+ PUSH WIRE®
- CS
3.81 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
735
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
20
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Cathode copper, tin plated
- Factory colour
Orange
- Wire protection
Yes
- Manufacturer part #
735-122
- Industrial packaging
Yes
- Content
660 pc(s)
- Nominal voltage
320 V
- Width
21.90 mm
- Height
10.80 mm
- Length
7.62 mm
Documents & Downloads
Datasheet
Datasheet 544272 WAGO 735-122 Spring-loaded terminal Number of pins 2 Orange 660 pc(s)
User & Safety Instructions
User & Safety Instructions 544272 WAGO 735-122 Spring-loaded terminal Number of pins 2 Orange 660 pc(s)



























