
Technical specifications
- FEEDTHROUGH PCB TERMINAL 6-POLE GREY
- Type
741-106
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
741
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
741-106
- Industrial packaging
Yes
- Content
140 pc(s)
- Nominal voltage
320 V
- Width
31.50 mm
- Height
22.50 mm
- Length
12.80 mm
Documents & Downloads
Datasheet
Datasheet 545102 WAGO 741-106 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 140 pc(s)
User & Safety Instructions
User & Safety Instructions 545102 WAGO 741-106 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 140 pc(s)






















