
Technical specifications
- GDS-DURCHFüHRUNGSL.M.BF 6-POL.RM10
- Type
741-526
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
- No. of rows
1
- Pins per row
6
- Number of pins
6
- Series
741
- Min. stripping length
10 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
741-526
- Industrial packaging
Yes
- Content
60 pc(s)
- Nominal voltage
1000 V
- Width
64.40 mm
- Height
22.50 mm
- Length
12.80 mm
Documents & Downloads
Datasheet
Datasheet 545244 WAGO 741-526 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 60 pc(s)
User & Safety Instructions
User & Safety Instructions 545244 WAGO 741-526 Spring-loaded terminal 2.50 mm² Number of pins 6 Grey 60 pc(s)






















