
Highlights & Details
PCB terminal strip
- Content 20 pc(s)
Technical specifications
- GDS-HOCHSTROMKL. 4 QMM RM 10 12-P.
- Type
745-212
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
10 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
745
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4.00 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
- Wire protection
Yes
- Manufacturer part #
745-212
- Industrial packaging
Yes
- Content
20 pc(s)
- Nominal voltage
1000 V
- Width
116.50 mm
- Height
23.00 mm
- Length
22.90 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545459 WAGO 745-212 Spring-loaded terminal 4.00 mm² Number of pins 12 Grey 20 pc(s)
User & Safety Instructions
User & Safety Instructions 545459 WAGO 745-212 Spring-loaded terminal 4.00 mm² Number of pins 12 Grey 20 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 188.98*
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































