
Technical specifications
- Potential Multiplication 16+
- Product type
PLC supply module
- Interfaces
Terminals
- Type
750-1605
- No. of outputs (max.)
16
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-1605
- Weight
48 g
- Factory colour
Multicolour
- Mounting type
DIN rail
12
100 mm
69 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 190566 WAGO 750-1605 PLC supply module 750-1605 1 pc(s)
User & Safety Instructions
User & Safety Instructions 190566 WAGO 750-1605 PLC supply module 750-1605 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 87.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































