
Number
Total (€ 369.00 / piece)
€ 369.00
incl. VAT
14-day return policy included
Technical specifications
- 2ch +/- 10VDC DIFFERENTIAL AL
- Product type
PLC analogue input module
- Type
750-479
- No. of analogue inputs
2
- Operating voltage
10 V
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-479
- Weight
54.5 g
- Factory colour
Light grey
- Mounting type
DIN rail
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5-5 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191860 WAGO 750-479 PLC analogue input module 750-479 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191860 WAGO 750-479 PLC analogue input module 750-479 1 pc(s)
Description
± 10 V, Difference measurement input, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 377.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































