
Number
Total (€ 569.00 / piece)
€ 569.00
incl. VAT
14-day return policy included
Technical specifications
- 2AI 4-20mA HART PROTOCOL
- Product type
PLC analogue input module
- Type
750-482
- No. of analogue inputs
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-40 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-482
- Weight
54 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 2
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 191872 WAGO 750-482 PLC analogue input module 750-482 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191872 WAGO 750-482 PLC analogue input module 750-482 1 pc(s)
Description
4-20mA, single-ended S.E. Hard, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 600.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































