• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-531 PLC digital output module 750-531 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

4-channel digital output terminal

  • Symbol image for WAGO 750-531 PLC digital output module 750-531 1 pc(s)

Technical specifications

Product type

PLC digital output module

Type

750-531

No. of outputs (max.)

4

Operating voltage

24 V DC

Height

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(W x H) 12 mm x 100 mm

Manufacturer part #

750-531

Type

24 V/DC 0.5 ms (2 wires)

Weight

0.064 kg

Connection

Spring-loaded connector

Factory colour

Light grey

Mounting type

DIN rail

Inputs / outputs

4 digital outputs

12

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 197187 WAGO 750-531 PLC digital output module 750-531 1 pc(s)

User & Safety Instructions

User & Safety Instructions 197187 WAGO 750-531 PLC digital output module 750-531 1 pc(s)

Description

4-channel digital output terminal; DC 24 V, 0.5 A; positive switch; short-circuit proof; 2-conductor connection

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)