
Number
Total (€ 379.00 / piece)
€ 379.00
incl. VAT
14-day return policy included
Technical specifications
- 2AO 0/4-20mA / 6-18V DC 16Bit
- Product type
PLC analogue output module
- Type
750-563
- No. of analogue outputs
2
- No. of outputs (max.)
2
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-563
- Weight
53.5 g
- Factory colour
Grey
- Mounting type
DIN rail
- Inputs / outputs
Outputs: 2
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191975 WAGO 750-563 PLC analogue output module 750-563 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191975 WAGO 750-563 PLC analogue output module 750-563 1 pc(s)
Description
DC 0/4 ... 20 mA/6... 18 V, 16-bit, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 387.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































