
Technical specifications
- Color: light gray
- Cross-section 0.08 - 2.5 mm²
- AWG 28 - 14
- CAGE CLAMP ® connection:
- Stripping length: 8 - 9 mm
- Installation type: TS 35
- Operating temperature: -20 to +60°C
- Product type
PLC supply module
- Interfaces
Terminals
- Type
750-602/025-000
- Operating voltage
24 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-602/025-000
- Weight
44.5 g
- Factory colour
Grey
- Mounting type
DIN rail
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191978 WAGO 750-602/025-000 PLC supply module 750-602/025-000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191978 WAGO 750-602/025-000 PLC supply module 750-602/025-000 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 66.48€ 52.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































