• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-603 PLC supply module 750-603 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

WAGO 750-603 PLC supply module 750-603 1 pc(s)

  • Symbol image for WAGO 750-603 PLC supply module 750-603 1 pc(s)

Technical specifications

Product type

PLC supply module

Interfaces

Terminals

Type

750-603

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 100 x 12 x 64 mm

Display

No

Manufacturer part #

750-603

Type

24 VDC

Connection

Spring-loaded terminal

Inputs / outputs

-

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 197214 WAGO 750-603 PLC supply module 750-603 1 pc(s)

User & Safety Instructions

User & Safety Instructions 197214 WAGO 750-603 PLC supply module 750-603 1 pc(s)

Description

The potential reproduction terminal receives the 0 V and 24 V potential via the internal power terminal of an upstream bus terminal. By snapping the bus terminal an automatic through-contacting of the potentials then takes place to the successive terminals via the power contacts. The 0 V or 24 V potential is available on all eight CAGE CLAMP connections for the field level and the internal terminal-bus is passed on further without use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)