• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-630/000-013 PLC encoder card 750-630/000-013 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color: light gray
  • Cross-section 0.08 - 2.5 mm²
  • AWG 28 - 14
  • CAGE CLAMP ® connection:
  • Stripping length: 8 - 9 mm
  • Data transfer rate up to 125 kHz (max. 1 MHz)
  • Installation type: TS 35
  • Operating temperature: 0 to + 55 °C
Product type

PLC encoder card

Interfaces

Geber SSI

Terminals

Type

750-630/000-013

No. of inputs (max.)

2

No. of outputs (max.)

2

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-630/000-013

Weight

47.5 g

Connection

Clamp

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192009 WAGO 750-630/000-013 PLC encoder card 750-630/000-013 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192009 WAGO 750-630/000-013 PLC encoder card 750-630/000-013 1 pc(s)

Description

29 Bit/125 kHz/bin, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 426.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)