• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-635 PLC pulse interface 750-635 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Digital Impulse Interface
Product type

PLC pulse interface

Interfaces

RS 422

Terminals

Type

750-635

No. of inputs (max.)

1

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

24 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 100 x 24 x 64 mm

Manufacturer part #

750-635

Weight

51 g

Connection

Spring-loaded heavy duty connector

Mounting type

DIN rail

12

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192017 WAGO 750-635 PLC pulse interface 750-635 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192017 WAGO 750-635 PLC pulse interface 750-635 1 pc(s)

Description

Light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 326.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)