
Technical specifications
- DALI/DSI-MASTER
- Product type
PLC supply module
- Interfaces
DALI/DSI
Terminals
- Type
750-641
- No. of inputs (max.)
1
- No. of outputs (max.)
1
- Operating voltage
18 V DC
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-641
- Weight
52.2 g
- Connection
Spring-loaded heavy duty connector
- Mounting type
DIN rail
12
100 mm
69.8 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
18-18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 192030 WAGO 750-641 PLC supply module 750-641 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192030 WAGO 750-641 PLC supply module 750-641 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 343.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































