
Number
Total (€ 419.00 / piece)
€ 419.00
incl. VAT
14-day return policy included
Technical specifications
- RS 232 C 19200/8/E/1/1
- Product type
PLC serial interface
- Interfaces
RS 232 C
Terminals
- Type
750-650/000-011
- No. of inputs (max.)
1
- No. of outputs (max.)
1
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-650/000-011
- Weight
51.5 g
- Connection
Spring-loaded heavy duty connector
- Mounting type
DIN rail
- Operating voltage
Via the system voltage DC/DC
12
100 mm
69.8 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5-5 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 192045 WAGO 750-650/000-011 PLC serial interface 750-650/000-011 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192045 WAGO 750-650/000-011 PLC serial interface 750-650/000-011 1 pc(s)
Description
RS-232C/19200/E/8/1, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 427.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































