
Number
Total (€ 525.00 / piece)
€ 525.00
incl. VAT
14-day return policy included
Technical specifications
- SERIAL INTERFACE RS232/ RS485/ T
- Product type
PLC serial interface
- Interfaces
RS 232 C
RS 485
Terminals
- Type
750-652/025-000
- No. of inputs (max.)
1
- No. of outputs (max.)
1
- Height
65 mm
- Length
100 mm
- Width
62 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-20 °C
- Dim
(L x W x H) 100 x 62 x 65 mm
- Manufacturer part #
750-652/025-000
- Weight
51 g
- Mounting type
DIN rail
12
100 mm
67.8 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 192053 WAGO 750-652/025-000 PLC serial interface 750-652/025-000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192053 WAGO 750-652/025-000 PLC serial interface 750-652/025-000 1 pc(s)
Description
RS-232C/RS-485 can be freely configured, EXT light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 533.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































