
Number
Total (€ 475.00 / piece)
€ 475.00
incl. VAT
14-day return policy included
Technical specifications
- 1 CHANNEL RS-485 INTERFCE TERM. MAX
- Product type
PLC serial interface
- Interfaces
RS 485
Terminals
- Type
750-653
- No. of inputs (max.)
1
- No. of outputs (max.)
1
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-653
- Weight
51.7 g
- Inputs / outputs
1 x 24 Bit In/Out (3 bytes of user data) 1 x 8 bit control/status
12
100 mm
69.8 mm
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
5-5 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 192054 WAGO 750-653 PLC serial interface 750-653 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192054 WAGO 750-653 PLC serial interface 750-653 1 pc(s)
Description
RS-485/9600/N/8/1, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 483.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































