• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-673 PLC stepper motor controller 750-673 1 pc(s)

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 875.00 / piece)
€ 875.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Color: light gray
  • Cross-section 0.08 - 1.5 mm²
  • AWG 28 - 14
  • CAGE CLAMP ® connection:
  • Stripping length: 5 - 6 mm
  • Installation type: TS 35
  • Operating temperature: 0 to + 55 °C
Product type

PLC stepper motor controller

Interfaces

RS 422

RS 485

Terminals

Type

750-673

No. of inputs (max.)

6

No. of outputs (max.)

2

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

24 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Dim

(L x W x H) 100 x 24 x 64 mm

Manufacturer part #

750-673

Weight

56 g

Connection

Clamp

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192077 WAGO 750-673 PLC stepper motor controller 750-673 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192077 WAGO 750-673 PLC stepper motor controller 750-673 1 pc(s)

Description

70 V/7.5 A 6 IN 2 OUT, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 891.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)