• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-614 PLC supply module 753-614 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Potential Multiplication Module
Product type

PLC supply module

Type

753-614

Operating voltage

230 V DC

230 V AC

Height

64 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(W x H x D) 12 x 64 x 100 mm

Manufacturer part #

753-614

Weight

35.8 g

Depth

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192224 WAGO 753-614 PLC supply module 753-614 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192224 WAGO 753-614 PLC supply module 753-614 1 pc(s)

Description

AC/DC 0-230 V, light gray.

This text is machine translated.

Hints

Accessories plug 753-110 is not included. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)