• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-629/020-000 PLC space holder 753-629/020-000 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC space holder

Type

753-629/020-000

Operating voltage

5 V

Height

100 mm

Length

69.8 mm

Width

12 mm

Dim

(L x W x H) 69.8 x 12 x 100 mm

Display

No

Manufacturer part #

753-629/020-000

Connection

Spring-loaded connector

Mounting type

DIN rail

12

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

5-5 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1925227 WAGO 753-629/020-000 PLC space holder 753-629/020-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1925227 WAGO 753-629/020-000 PLC space holder 753-629/020-000 1 pc(s)

Description

WAGO SPS-placeholder module 753-629/020-000 1 pc

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)