• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-102 Grey 100 pc(s)

Packaging type
Package
Factory colour
Grey
Stripping length (max.)
8 mm
Connection
Spring-loaded terminal
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block

  • 769-102
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Connector colour

Grey

Weight

7.077 g

Manufacturer part #

769-102

Industrial packaging

Yes

Content

100 pc(s)

Series

769

Number of pins

1

Height

45.2 mm

Length

10 mm

Series

769

Type

769-102

Cross section (flexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Other

Grey

10

TRUE

18.3 mm

45.2 mm

500 V

2

105-105 °C

V0

FALSE

Spring clamp connection

Spring clamp connection

FALSE

0.08-4 mm²

0.25-2.5 mm²

0.08-4 mm²

0.08-4 mm²

Thermoplastic

32 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656046 WAGO 769-102 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 656046 WAGO 769-102 Grey 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.