• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-103 Grey 50 pc(s)

Packaging type
Package
Factory colour
Grey
Stripping length
8 bis 9 mm
Stripping length (max.)
8 mm
Dim
(L x W x H) 15 x 15 x 45.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block

  • 769-103
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Stripping length

8 bis 9 mm

Stripping length (max.)

8 mm

Dim

(L x W x H) 15 x 15 x 45.2 mm

Connection

Spring-loaded terminal

Weight

9.7 g

Manufacturer part #

769-103

Industrial packaging

Yes

Content

50 pc(s)

Material

Thermoplastic

Series

769

Number of pins

3

Width

15 mm

Height

45.2 mm

Length

15 mm

Series

769

Type

769-103

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655989 WAGO 769-103 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 655989 WAGO 769-103 Grey 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.