• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-134 Edge connector (sockets) 5 mm Pull spring Configuration: L Grey 5 pc(s) Piece

Packaging type
Piece
Product type
Edge connector (sockets)
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor terminal block

  • 769-134
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Edge connector (sockets)

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

14

Pins per row

2

Number of pins

28

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Manufacturer part #

769-134

Content

5 pc(s)

Industrial packaging

Yes

Type

769-134

Dim

(L x W x H) 70 x 70 x 45.20 mm

Width

70 mm

Height

45.20 mm

Length

70 mm

Contamination level

3

Weight

73.117 g

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655599 WAGO 769-134 Edge connector (sockets) 5 mm Pull spring Configuration: L Grey 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 655599 WAGO 769-134 Edge connector (sockets) 5 mm Pull spring Configuration: L Grey 5 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.