• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-512 Grey 250 pc(s)

1/2
Packaging type
Bulk
Factory colour
Grey
Stripping length (max.)
8 mm
Connection
Spring-loaded terminal
Weight
2.613 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-Conductor start module

  • 769-512
  • Industrial packaging with 250 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Bulk

Factory colour

Grey

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Weight

2.613 g

Manufacturer part #

769-512

Industrial packaging

Yes

Content

250 pc(s)

Series

769

Number of pins

1

Height

37.1 mm

Length

5 mm

Series

769

Type

769-512

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654492 WAGO 769-512 Grey 250 pc(s)

User & Safety Instructions

User & Safety Instructions 654492 WAGO 769-512 Grey 250 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.