• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 784-992 Continuity 10 mm Pull spring Configuration: L Grey 25 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor-through term ex e II

  • 784-992

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

6

Clamp width

10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

53 A

Nominal current - rounded value

53 A

Nominal voltage

750 V

Stripping length (max.)

12 mm

Manufacturer part #

784-992

Content

25 pc(s)

Industrial packaging

Yes

Type

784-992

Dim

(L x W x H) 10 x 10 x 43.50 mm

Width

10 mm

Height

43.50 mm

Length

10 mm

Weight

22.9 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655045 WAGO 784-992 Continuity 10 mm Pull spring Configuration: L Grey 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 655045 WAGO 784-992 Continuity 10 mm Pull spring Configuration: L Grey 25 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.