• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 785-623 PD terminal 16 mm Pull spring Configuration: L Grey 15 pc(s) Package

Packaging type
Package
Product type
PD terminal
Connection
Pull spring
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor equipotential bonding terminal

  • 785-623

Technical specifications

Packaging type

Package

Product type

PD terminal

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

35 mm²

AWG (min.)

10

AWG max.

2

Clamp width

16 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Grey

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

400 V

Stripping length (max.)

23 mm

Manufacturer part #

785-623

Content

15 pc(s)

Industrial packaging

Yes

Type

785-623

Dim

(L x W x H) 16 x 16 x 44.50 mm

Width

16 mm

Height

44.50 mm

Length

16 mm

Contamination level

3

Weight

93.436 g

Connector colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657193 WAGO 785-623 PD terminal 16 mm Pull spring Configuration: L Grey 15 pc(s) Package

User & Safety Instructions

User & Safety Instructions 657193 WAGO 785-623 PD terminal 16 mm Pull spring Configuration: L Grey 15 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.