• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-515/000-016 Terminal 5 mm Pull spring Configuration: Terre Green, Yellow 250 pc(s) Package

Packaging type
Package
Product type
Terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal module

  • 769-515/000-016

Technical specifications

Packaging type

Package

Product type

Terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

Terre

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Green

Yellow

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

769-515/000-016

Content

250 pc(s)

Industrial packaging

Yes

Type

769-515/000-016

Dim

(L x W x H) 5 x 5 x 37.10 mm

Width

5 mm

Height

37.10 mm

Length

5 mm

Weight

2.303 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654480 WAGO 769-515/000-016 Terminal 5 mm Pull spring Configuration: Terre Green, Yellow 250 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654480 WAGO 769-515/000-016 Terminal 5 mm Pull spring Configuration: Terre Green, Yellow 250 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.