• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 784-613 N terminal 10 mm Pull spring Configuration: N Blue 25 pc(s)

1/2
Product type
N terminal
Connection
Pull spring
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
10 mm²
Nominal current - rounded value
57 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1 conductor N separator Terminal

  • 784-613
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Product type

N terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.20 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

24

AWG max.

6

Clamp width

10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

400 V

Stripping length (max.)

12 mm

Manufacturer part #

784-613

Content

25 pc(s)

Industrial packaging

Yes

Type

784-613

Dim

(L x W x H) 10 x 10 x 43.50 mm

Width

10 mm

Height

43.50 mm

Length

10 mm

Contamination level

3

Weight

32.67 g

Connector colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655058 WAGO 784-613 N terminal 10 mm Pull spring Configuration: N Blue 25 pc(s)

User & Safety Instructions

User & Safety Instructions 655058 WAGO 784-613 N terminal 10 mm Pull spring Configuration: N Blue 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.