• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 787-601 Rail mounted PSU (DIN) 12 V DC 2 A 24 W Content 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal input voltage

100 - 240 V/AC

140 - 300 V/DC

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Input voltage (max.)

264 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

24 W

Output voltage (nominal)

12 V DC

Connection

Spring-loaded terminal

Dim

(W x H) 40 mm x 95 mm

Output voltage (max.)

15 V DC

Output voltage (min.)

11 V DC

Manufacturer part #

787-601

Content

1 pc(s)

Width

40 mm

Height

95 mm

Type

787-601

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 641002 WAGO 787-601 Rail mounted PSU (DIN) 12 V DC 2 A 24 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641002 WAGO 787-601 Rail mounted PSU (DIN) 12 V DC 2 A 24 W Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?