• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 787-602 Rail mounted PSU (DIN) 24 V DC 1.3 A 31.2 W No. of outputs:1 x Content 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Nominal input voltage

100 - 240 V/AC

140 - 300 V/DC

Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

Output voltage

24 V/DC (SELV)

Input voltage

AC 90 V ... 264 V; DC 130 V ... 300 V

Input voltage (max.)

264 V AC

Max. output current

1.3 A

Output current (max.) - rounded

1.3 A

31.2 W

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Spring-loaded terminal

Dim

(W x H) 40 mm x 95 mm

Output voltage (max.)

28.8 V DC

Output voltage (min.)

22 V DC

Manufacturer part #

787-602

Content

1 pc(s)

Width

40 mm

Height

95 mm

Type

787-602

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 640811 WAGO 787-602 Rail mounted PSU (DIN) 24 V DC 1.3 A 31.2 W No. of outputs:1 x Content 1 pc(s)

Description

Primary-switched power supply; output voltage 24 V DC; 1.3 A; idling and short-circuit proof, adjustable output voltage; LED status display.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?