• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 793-4503 WMB-name Cards

Image similar
Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
11 - 20
Type
Horizontal imprint
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 6.99
-31 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WAGO 793-4503 WMB-name Cards

  • For terminal width 4 - 4.2 mm (series 2001)
  • Symbol image for WAGO 793-4503 WMB-name Cards

Technical specifications

Packaging type

Piece

Factory colour

White

Imprint

11 - 20

Type

Numbers

Type

Horizontal imprint

Labelling

Horizontal overprint

Manufacturer part #

793-4503

Content

1 pc(s)

Series

793

Series

793

Type

793-4503

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 731741 WAGO 793-4503 WMB-name Cards

Datasheet 731741 WAGO 793-4503 WMB-name Cards

User & Safety Instructions

User & Safety Instructions 731741 WAGO 793-4503 WMB-name Cards

Description

Name strip for WAGO terminal blocks.

Scope of delivery

  • 1 Card with 10 strip à 10 signs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.95€ 5.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)