
Highlights & Details
PCB terminal strip series 804
- 804-102
- CAGE CLAMP® S
Technical specifications
- L = (number of poles x spacing) + 1.5 mm
- Type
804-102
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
804
- Min. stripping length
6 mm
- Stripping length (max.)
11 mm
- Connection
Spring-loaded terminal
Print
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Factory colour
Grey
White
- Wire protection
Yes
- Manufacturer part #
804-102
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
320 V
- Width
18.10 mm
- Height
15.00 mm
- Length
11.50 mm
- Type
2 solder pins/pole offset
- Nominal voltage (details)
630 V
- Nominal current (details)
24 A
- Cross section
0.25 - 2.5 mm²
- Connection
Spring clamp
Documents & Downloads
Datasheet
Datasheet 737733 WAGO 804-102 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey, White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737733 WAGO 804-102 Spring-loaded terminal 2.50 mm² Number of pins 2 Grey, White 1 pc(s)






















