• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 858-518 Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change-overs 1 pc(s)

Product type
Relay component
Contact type
4 change-overs
Nominal voltage
230 V AC
Switching voltage (max.)
30 V DC
Switching current (max.)
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Relay component

Type

858-518

Connection

Screw terminal

Contact type

4 change-overs

Contact material

AgCe + Au

Nominal voltage

230 V AC

Switching voltage (max.)

30 V DC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

Durability

20 x 106 switching cycles

Max. temperature

+70 °C

Min. temperature

-25 °C

Length

97 mm

Width

31 mm

Height

73 mm

Dim

(L x W x H) 97 x 31 x 73 mm

Content

1 pc(s)

Type

Plug base with industrial relay

Nominal voltage (details)

230 V AC

Nominal current (details)

50 mA

Switching voltage

30 V DC

Dielectric strength

(Contact/coil) 4 kV/(open contact) 1 kV

Type

858-518

Ambient temperature

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 506588 WAGO 858-518 Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 506588 WAGO 858-518 Relay component Nominal voltage: 230 V AC Switching current (max.): 5 A 4 change-overs 1 pc(s)

Description

For TS 35 rail mounting, connection via spring terminals.

Hints

For versions with gold contacts, the specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.

More interesting products

(*All information is plus legal VAT)