1/4
Image similar
Piece
Relay terminal
859-306
Pull spring
Grey
5 ms
6 ms
1 change-over
AgNi
60 V DC
250 V AC
5 A
1250 VA
5 x 106 switching operations
91 mm
6 mm
56 mm
(L x W x H) 91 x 6 x 56 mm
1 pc(s)
19.28 g
Datasheet 640828 WAGO 859-306 Relay terminal Nominal voltage: 60 V DC Switching current (max.): 5 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 640828 WAGO 859-306 Relay terminal Nominal voltage: 60 V DC Switching current (max.): 5 A 1 change-over Piece 1 pc(s)
The necessary accessories are required to use the article as described.