• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 859-307 Relay terminal Nominal voltage: 110 V DC Switching current (max.): 5 A 1 change-over Piece 1 pc(s)

1/4
Image similar
Packaging type
Piece
Product type
Relay terminal
Contact type
1 change-over
Nominal voltage
110 V DC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Relay terminal

Type

859-307

Connection

Pull spring

Factory colour

Grey

Response time

5 ms

Fall time

6 ms

Contact type

1 change-over

Contact material

AgNi

Nominal voltage

110 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Max. switching capacity

1250 VA

Durability

5 x 106 switching operations

Length

91 mm

Width

6 mm

Height

56 mm

Dim

(L x W x H) 91 x 6 x 56 mm

Content

1 pc(s)

Weight

19.28 g

Documents & Downloads

Datasheet

Datasheet 640829 WAGO 859-307 Relay terminal Nominal voltage: 110 V DC Switching current (max.): 5 A 1 change-over Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640829 WAGO 859-307 Relay terminal Nominal voltage: 110 V DC Switching current (max.): 5 A 1 change-over Piece 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.