1/4
Image similar
Piece
Relay terminal
859-391
Pull spring
Grey
5 ms
6 ms
1 change-over
AgNi
110 V DC
250 V AC
3 A
750 VA
5 x 106 switching operations
91 mm
6 mm
56 mm
(L x W x H) 91 x 6 x 56 mm
1 pc(s)
22.8 g
Datasheet 640861 WAGO 859-391 Relay terminal Nominal voltage: 110 V DC Switching current (max.): 3 A 1 change-over Piece 1 pc(s)
User & Safety Instructions 640861 WAGO 859-391 Relay terminal Nominal voltage: 110 V DC Switching current (max.): 3 A 1 change-over Piece 1 pc(s)
The necessary accessories are required to use the article as described.