
1/2
Piece
Continuity
+ CAGE CLAMP®
+ latch lock base
Spring-loaded terminal
0.08 mm²
4 mm²
0.08 mm²
2.50 mm²
28
12
5 mm
1
Grey
24 A
24 A
500 V
6 mm
7 mm
869-311
100 pc(s)
Yes
869-311
(L x W x H) 5.00 x 33.40 x 27.60 mm
33.40 mm
27.60 mm
5.00 mm
4.137 g
V0
Grey
Thermoplastic
Other
Grey
5
TRUE
33.4 mm
27.6 mm
500 V
1
-30-85 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
FALSE
0.08-2.5 mm²
0.25-2.5 mm²
0.08-4 mm²
0.08-2.5 mm²
Thermoplastic
24 A
FALSE
not relevant
Datasheet 655616 WAGO 869-311 Continuity 5 mm Spring-loaded terminal Grey 100 pc(s) Piece
User & Safety Instructions 655616 WAGO 869-311 Continuity 5 mm Spring-loaded terminal Grey 100 pc(s) Piece
The necessary accessories are required to use the article as described.