• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-118 Grey 100 pc(s)

Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 69.6 x 1 x 1 mm
Connector colour
Grey
Weight
2.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conclusion and separator plate

  • 870-118
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 69.6 x 1 x 1 mm

Connector colour

Grey

Weight

2.3 g

Manufacturer part #

870-118

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

1 mm

Height

1 mm

Length

69.6 mm

Series

870

Type

870-118

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653980 WAGO 870-118 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653980 WAGO 870-118 Grey 100 pc(s)