• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-409/011-000 Light grey 100 pc(s)

Packaging type
Package
Factory colour
Light grey
Dim
(L x W) 2.5 mm x 44 mm
Weight
3 g
Manufacturer part #
870-409/011-000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-assembled jumper

  • 870-409/011-000
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Light grey

Dim

(L x W) 2.5 mm x 44 mm

Weight

3 g

Manufacturer part #

870-409/011-000

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

44 mm

Length

2.5 mm

Series

870

Type

870-409/011-000

Documents & Downloads

Datasheet

Datasheet 654255 WAGO 870-409/011-000 Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 654255 WAGO 870-409/011-000 Light grey 100 pc(s)