• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-568 Grey 50 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 106 x 2 x 52.5 mm
Connector colour
Grey
Weight
5.31 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conclusion and separator plate

  • 870-568
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 106 x 2 x 52.5 mm

Connector colour

Grey

Weight

5.31 g

Manufacturer part #

870-568

Industrial packaging

Yes

Content

50 pc(s)

Series

870

Width

2 mm

Height

52.5 mm

Length

106 mm

Series

870

Type

870-568

Documents & Downloads

Datasheet

Datasheet 653994 WAGO 870-568 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 653994 WAGO 870-568 Grey 50 pc(s)