• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 870-947 Orange 100 pc(s)

Packaging type
Package
Factory colour
Orange
Dim
(L x W x H) 44.1 x 1 x 32.2 mm
Weight
1.54 g
Manufacturer part #
870-947
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

  • 870-947
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Orange

Dim

(L x W x H) 44.1 x 1 x 32.2 mm

Weight

1.54 g

Manufacturer part #

870-947

Industrial packaging

Yes

Content

100 pc(s)

Series

870

Width

1 mm

Height

32.2 mm

Length

44.1 mm

Series

870

Type

870-947

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653951 WAGO 870-947 Orange 100 pc(s)

User & Safety Instructions

User & Safety Instructions 653951 WAGO 870-947 Orange 100 pc(s)