• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-448 Silver 5 pc(s)

Packaging type
Package
Factory colour
Silver
Dim
(L x W x H) 20 x 35.2 x 4 mm
Connector colour
Silver
Weight
22 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Reducing cross-connector

  • 885-448
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Silver

Dim

(L x W x H) 20 x 35.2 x 4 mm

Connector colour

Silver

Weight

22 g

Manufacturer part #

885-448

Industrial packaging

Yes

Content

5 pc(s)

Series

885

Width

35.2 mm

Height

4 mm

Length

20 mm

Series

885

Type

885-448

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653342 WAGO 885-448 Silver 5 pc(s)

User & Safety Instructions

User & Safety Instructions 653342 WAGO 885-448 Silver 5 pc(s)