• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-546 Grey 25 pc(s)

Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 102.3 x 2 x 58.8 mm
Weight
9.8 g
Manufacturer part #
885-546
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition panel with cross-connector track

  • 885-546
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 102.3 x 2 x 58.8 mm

Weight

9.8 g

Manufacturer part #

885-546

Industrial packaging

Yes

Content

25 pc(s)

Clamp width

102.3 mm

Series

885

Width

2 mm

Height

58.8 mm

Length

102.3 mm

Series

885

Type

885-546

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653991 WAGO 885-546 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 653991 WAGO 885-546 Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.