• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-548 Grey 25 pc(s)

Packaging type
Package
Factory colour
Grey
Dim
(L x W x H) 110.3 x 2 x 67.2 mm
Weight
12 g
Manufacturer part #
885-548
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition panel with cross-connector track

  • 885-548
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Dim

(L x W x H) 110.3 x 2 x 67.2 mm

Weight

12 g

Manufacturer part #

885-548

Industrial packaging

Yes

Content

25 pc(s)

Clamp width

110.3 mm

Series

885

Width

2 mm

Height

67.2 mm

Length

110.3 mm

Series

885

Type

885-548

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653924 WAGO 885-548 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 653924 WAGO 885-548 Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.